TDKB82472G4332MMontaje superficial de inductores
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 2.6A 0.035Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 3.3u | |
| 20% | |
| 100K | |
| 2.6 | |
| 1.9 | |
| 0.035 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 3.5 |
This power B82472G4332M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. Its test frequency is 100K Hz. It has a tolerance of 20%. This product is 7.5 mm long, 3.5 mm tall and 7.5 mm deep. It has an inductance of 3.3u H. This device is made with wirewound technology. This SMD inductor has a maximum DC current of 2.6 A with a maximum resistance of 35m Ohm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

