TDKB82472G4105MMontaje superficial de inductores
Inductor Power Shielded Wirewound 1000uH 20% 100KHz Ferrite 0.18A 4.78Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 1000u | |
| 20% | |
| 100K | |
| 0.18 | |
| 0.13 | |
| 4.78 | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 7.5 | |
| Surface Mount | |
| 7.5 | |
| 3.5 |
This power B82472G4105M surface mount inductor from EPCOS is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This SMD inductor has a maximum DC current of 180m A with a maximum resistance of 4.78 Ohm. It has an inductance of 1m H. This device is made with wirewound technology. It has a tolerance of 20%. This product is 7.5 mm long, 3.5 mm tall and 7.5 mm deep. Its test frequency is 100K Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

