TDKB82432C1105KMontaje superficial de inductores
Inductor General Purpose Molded Wirewound 1000uH 10% 100KHz 30Q-Factor Ferrite 0.055A 32Ohm DCR 1812 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ferrite | |
| 1000u | |
| 10 | |
| 10% | |
| 100K | |
| 0.055 | |
| 0.055 | |
| 32 | |
| 30 | |
| 796K | |
| 2.8M | |
| 2 | |
| 1812 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.7 | |
| Surface Mount | |
| 3.4 | |
| 3.4 |
Use this general purpose chip B82432C1105K surface mount inductor from EPCOS to make any circuit look clean and compact. This SMD inductor has a maximum operating temperature of 150 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 55m A with a maximum resistance of 32 Ohm. This device utilizes wirewound technology. This product is 4.7 mm long, 3.4 mm tall and 3.4 mm deep. It has a tolerance of 10%. It has an inductance of 1m H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.8M Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

