TDKB82422T3101KMontaje superficial de inductores
Inductor General Purpose Molded Wirewound 0.1uH 10% 100MHz 28Q-Factor Ceramic 0.45A 0.31Ohm DCR 1210 T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| General Purpose | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.1u | |
| 10% | |
| 100M | |
| 0.45 | |
| 0.45 | |
| 0.31 | |
| 28 | |
| 100M | |
| 900M | |
| 2 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Does your electronic circuit design require filtering, power supplies, and other similar functions? Then this general purpose chip B82422T3101K surface mount inductor from EPCOS is perfect for you! This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This device utilizes wirewound technology. Its test frequency is 100M Hz, while its minimum self-resonant frequency is 900M Hz. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. It has a tolerance of 10%. It has an inductance of 100n H. This SMD inductor has a maximum DC current of 450m A with a maximum resistance of 310m Ohm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

