TDKB82422A3681K100Montaje superficial de inductores
Inductor RF Molded Wirewound 0.68uH 10% 1MHz 22Q-Factor Ceramic 0.145A 2.4Ohm DCR 1210 Automotive AEC-Q200 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| RF | |
| Wirewound | |
| Molded | |
| Ceramic | |
| 0.68u | |
| 10% | |
| 1M | |
| 0.145 | |
| 0.145 | |
| 2.4 | |
| 22 | |
| 30M | |
| 280M | |
| 2 | |
| 1210 | |
| -55 | |
| 145 | |
| Tape and Reel | |
| 3.5 | |
| Surface Mount | |
| 2.8 | |
| 2.1 |
Is space on a PCB a limiting factor for your electronic circuit design? Then use this chip B82422A3681K100 surface mount inductor from EPCOS to save valuable space. This SMD inductor has a maximum operating temperature of 145 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This SMD inductor has a maximum DC current of 145m A with a maximum resistance of 2.4 Ohm. This product is 3.5 mm long, 2.1 mm tall and 2.8 mm deep. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 280M Hz. It has a tolerance of 10%. This device is made with wirewound technology. It has an inductance of 680n H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

