Reduced Price
TDKB82144F2332KInductor de plomo
RF Choke Drum Core 3.3uH 10% 1MHz 60Q-Factor Ferrite 3.5A 65mOhm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 3.3u | |
| 10% | |
| 1M | |
| 3.5 | |
| 5 | |
| 0.065 | |
| 60 | |
| 2.52M | |
| 100M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
If you need a convenient and easily removable inductor for your electrical design then consider this rf choke B82144F2332K leaded inductor from EPCOS. It has a tolerance of 10%. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 100M Hz. This device utilizes drum core technology. This leaded inductor has a maximum DC current of 3.5 A with a maximum resistance of 65m Ohm. This product is 11.5 mm long with a diameter of 6.5 mm. It has an inductance of 3.3u H.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

