Reduced Price
TDKB82144F2223KInductor de plomo
RF Choke Drum Core 22uH 10% 100KHz 50Q-Factor Ferrite 2.1A 0.175Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 22u | |
| 10% | |
| 100K | |
| 2.1 | |
| 2 | |
| 0.175 | |
| 50 | |
| 252K | |
| 10M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
This rf choke B82144F2223K leaded inductor from EPCOS resists changes in electric current passing through it. This leaded inductor has a maximum DC current of 2.1 A with a maximum resistance of 175m Ohm. It has an inductance of 22u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 10M Hz. This device is made with drum core technology. This product is 11.5 mm long with a diameter of 6.5 mm. It has a tolerance of 10%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

