Reduced Price
TDKB82144F2222KInductor de plomo
RF Choke Drum Core 2.2uH 10% 1MHz 60Q-Factor Ferrite 3.65A 0.055Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 2.2u | |
| 10% | |
| 1M | |
| 3.65 | |
| 6 | |
| 0.055 | |
| 60 | |
| 2.52M | |
| 140M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 11.5 |
This rf choke B82144F2222K leaded inductor from EPCOS is very suitable for tape and reel packaging for auto placement. Its test frequency is 1M Hz, while its minimum self-resonant frequency is 140M Hz. It has an inductance of 2.2u H. This leaded inductor has a maximum DC current of 3.65 A with a maximum resistance of 55m Ohm. It has a tolerance of 10%. This product is 11.5 mm long with a diameter of 6.5 mm. This device utilizes drum core technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

