TDKB82144A2473J000Inductor de plomo
RF Choke Drum Core 47uH 5% 100KHz 40Q-Factor Ferrite 0.8A 0.5Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| EA | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 47u | |
| 5% | |
| 100K | |
| 0.8 | |
| 0.8 | |
| 0.5 | |
| 40 | |
| 2.52M | |
| 5M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 5.2 | |
| 14.8 |
Your electrical design will benefit from this rf choke B82144A2473J000 leaded inductor from EPCOS. It has an inductance of 47u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 5M Hz. This leaded inductor has a maximum DC current of 800m A with a maximum resistance of 500m Ohm. It has a tolerance of 5%. This product is 14.8 mm long with a diameter of 5.2 mm. This device utilizes drum core technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

