TDKB82111E0000C026Inductor de plomo
VHF Choke Wirewound 220uH 20% 100KHz Ferrite 500mA 2.6Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 220u | |
| 20% | |
| 100K | |
| 0.5 | |
| 2.6(Typ) | |
| 32M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 27.4 |
This vhf choke B82111E0000C026 leaded inductor from EPCOS is very suitable for tape and reel packaging for auto placement. This device utilizes wirewound technology. It has an inductance of 220u H. This product is 27.4 mm long with a diameter of 6.5 mm. It has a tolerance of 20%. This leaded inductor has a maximum DC current of 500m A with a maximum resistance of 2.6(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 32M Hz.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

