TDKB82111E0000C025Inductor de plomo
VHF Choke Wirewound 100uH 20% 100KHz Ferrite 1A 0.65Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8504.50.40.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| VHF Choke | |
| Wirewound | |
| Ferrite | |
| 100u | |
| 20% | |
| 100K | |
| 1 | |
| 0.65(Typ) | |
| 55M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 6.5 | |
| 27.4 |
Resist changes in electric current flow in your electrical design with this vhf choke B82111E0000C025 leaded inductor from EPCOS. This device is made with wirewound technology. This product is 27.4 mm long with a diameter of 6.5 mm. This leaded inductor has a maximum DC current of 1 A with a maximum resistance of 650m(Typ) Ohm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 55M Hz. It has an inductance of 100u H. It has a tolerance of 20%.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

