TDKB78108S1185JInductor de plomo
RF Choke Drum Core 1.8mH 5% 100KHz 50Q-Factor Ferrite 95mA 26Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1800u | |
| 5% | |
| 100K | |
| 0.095 | |
| 0.095 | |
| 26 | |
| 50 | |
| 252K | |
| 1.2M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
Jump-start your electrical design by including this rf choke B78108S1185J leaded inductor from EPCOS. It has an inductance of 1.8m H. It has a tolerance of 5%. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.2M Hz. This device utilizes drum core technology. This leaded inductor has a maximum DC current of 95m A with a maximum resistance of 26 Ohm. This product is 11.5 mm long with a diameter of 4 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

