TDKB78108S1105J000Inductor de plomo

RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL T/R

This rf choke B78108S1105J000 leaded inductor from EPCOS is available for both power applications and RF applications. It has a tolerance of 5%. This device utilizes drum core technology. This leaded inductor has a maximum DC current of 130m A with a maximum resistance of 14 Ohm. This product is 11.5 mm long with a diameter of 4 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.6M Hz. It has an inductance of 1m H.

20,000 piezas: Se puede enviar en 2 días

    Total$568.00Price for 5000

    • (5000)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2535+
      Manufacturer Lead Time:
      8 semanas
      • In Stock: 20,000 piezas
      • Price: $0.1136

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.