Más Compradas
TDKB78108S1105JInductor de plomo
RF Choke Drum Core 1000uH 5% 100KHz 50Q-Factor Ferrite 0.13A 14Ohm DCR AXL T/R
| Compliant with Exemption | |
| EAR99 | |
| LTB | |
| 8504.50.80.00 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | Yes |
| PPAP | No |
| RF Choke | |
| Drum Core | |
| Ferrite | |
| 1000u | |
| 5% | |
| 100K | |
| 0.13 | |
| 0.13 | |
| 14 | |
| 50 | |
| 252K | |
| 1.6M | |
| Through Hole | |
| Axial | |
| 2 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4 | |
| 11.5 |
Jump-start your electrical design by including this rf choke B78108S1105J leaded inductor from EPCOS. This product is 11.5 mm long with a diameter of 4 mm. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 1.6M Hz. It has a tolerance of 5%. This device utilizes drum core technology. It has an inductance of 1m H. This leaded inductor has a maximum DC current of 130m A with a maximum resistance of 14 Ohm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

