| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 470 | |
| 300 | |
| 385 | |
| 775 | |
| 10% | |
| 10 | |
| 1200 | |
| 90 | |
| 23 | |
| -40 | |
| 85 | |
| 4032 | |
| Tape and Reel | |
| 10.2 | |
| 8 | |
| 4.5 | |
| J-Lead | |
| Surface Mount |
Look no further, this B72660M301K72 MOV from EPCOS is a variable resistor. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 775 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 10.2 mm long, 4.5 mm tall and 8 mm deep. Its tolerance voltage is 10%. The maximum AC voltage rating is 300 VAC and the maximum DC voltage rating is 385 VDC. This varistor has a voltage of 470 V. Its capacitance value is 90pF. This device utilizes multilayer technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

