TDKB72660M151K72Varistor

Var MLV 150VAC/200VDC 1200A 240V 4032 SMD J-Lead T/R

Are you looking for a nonlinear resistor? This B72660M151K72 MOV from EPCOS will exceed your needs! Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 395 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. The maximum AC voltage rating is 150 VAC and the maximum DC voltage rating is 200 VDC. Its capacitance value is 170pF. This device utilizes multilayer technology. This product is 10.2 mm long, 3.2 mm tall and 8 mm deep. This varistor has a voltage of 240 V. Its tolerance voltage is 10%.

No Stock Available

Quantity Increments of 2000 Minimum 2000
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.4031
    1. 2000+$0.4031
    2. 10000+$0.3916

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.