TDKB72660M0271K072Varistor

Var MLV 275VAC/350VDC 1200A 430V 4032 SMD J-Lead T/R

Similar to a diode this B72660M0271K072 MOV manufactured from EPCOS is a nonlinear component. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 710 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This product is 10.2 mm long, 4.5 mm tall and 8 mm deep. Its tolerance voltage is 10%. The maximum AC voltage rating is 275 VAC and the maximum DC voltage rating is 350 VDC. Its capacitance value is 95pF. This varistor has a voltage of 430 V. This device utilizes multilayer technology.

164,000 piezas: Se puede enviar en 3 días

    Total$342.80Price for 1000

    • (1000)

      Se puede enviar en 3 días

      Ships from:
      Países Bajos
      Date Code:
      2530+
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 164,000 piezas
      • Price: $0.3428

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.