TDKB72540E0400K062Varistor
Var MLV 40VAC/56VDC 1000A 68V 2220 SMD T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | Yes |
| PPAP | Unknown |
| Multilayer | |
| 68 | |
| 40 | |
| 56 | |
| 110 | |
| 10% | |
| 10 | |
| 1000 | |
| 2000 | |
| 9 | |
| -55 | |
| 150 | |
| 2220 | |
| Tape and Reel | |
| 5.7 | |
| 5 | |
| 2.5 | |
| Surface Mount |
A nonlinear resistor this B72540E0400K062 MOV manufactured from EPCOS will change resistance. Its maximum surge current is 1000 A. This device's clamping current is 10 A and clamping voltage is 110 V. This voltage dependent resistor has an operating temperature of -55 to 150 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This varistor has a voltage of 61.2 to 74.8 V. Its capacitance value is 0.002uF. This device is made with multilayer technology. Its tolerance voltage is 10%. The maximum AC voltage rating is 40 VAC and the maximum DC voltage rating is 56 VDC. This product is 5.7 mm long, 2.5 mm tall and 5 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

