| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.80.70 | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 33 | |
| 20 | |
| 26 | |
| 54 | |
| 10% | |
| 1 | |
| 200 | |
| 600 | |
| 0.7 | |
| -55 | |
| 125 | |
| 1206 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.7 | |
| 0.2 | |
| Surface Mount |
Are you looking for a nonlinear resistor? This B72520T200K62 MOV from EPCOS will exceed your needs! This device's clamping current is 1 A and clamping voltage is 54 V. Its maximum surge current is 200 A. This voltage dependent resistor has an operating temperature of -55 to 125 °C. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This varistor has a voltage of 33 V. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. Its capacitance value is 600pF. This device utilizes multilayer technology. Its tolerance voltage is 10%. This product is 3.2 mm long, 1.7 mm tall and 1.6 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

