| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Multilayer | |
| 12.5 | |
| 7 | |
| 9 | |
| 30 | |
| 20% | |
| 1 | |
| 30 | |
| 200 | |
| 0.1 | |
| -55 | |
| 125 | |
| 0603 | |
| Tape and Reel | |
| 1.6 | |
| 0.8 | |
| 0.9 | |
| 0.2 | |
| Surface Mount |
Provide proper variable resistance to your circuit by using this B72500T0070M060 MOV from EPCOS. This device's clamping current is 1 A and clamping voltage is 30 V. Its maximum surge current is 30 A. This voltage dependent resistor has an operating temperature of -55 to 85 °C. This product will be shipped in tape and reel packaging so that components can be mounted effectively. Mount your voltage dependent resistor on a printed circuit board using surface mount technology to produce the most effective results. Its capacitance value is 200pF. This device is made with metal oxide technology. This product is 1.6 mm long, 0.9 mm tall and 0.8 mm deep. This varistor has a voltage of 12.5 V. Its tolerance voltage is 20%. The maximum AC voltage rating is 7 VAC and the maximum DC voltage rating is 9 VDC.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

