TDKB72220S950K101Varistor

Var MOV 95VAC/125VDC 6500A 150V Thru-Hole Radial Bulk

Never worry about improper resistance being seen by your components with this B72220S950K101 MOV from EPCOS, it will change depending on voltages. This device's clamping current is 100 A and clamping voltage is 250 V. This part has a pitch of 10 mm. Its maximum surge current is 6500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. The maximum AC voltage rating is 95 VAC and the maximum DC voltage rating is 125 VDC. This product is 25.5 mm tall and 4.5 mm deep with a diameter of 21.5 mm. Its tolerance voltage is 10%. Its capacitance value is 0.00183uF. This varistor has a voltage of 150 V.

No Stock Available

Quantity Increments of 1 Minimum 1500
  • Manufacturer Lead Time:
    8 semanas
    • Price: $0.3736
    1. 1500+$0.3736
    2. 7500+$0.1898

Contrarreste eficazmente amenazas de drones

Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.