| Supplier Unconfirmed | |
| EAR99 | |
| Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 510 | |
| 320 | |
| 420 | |
| 840 | |
| 10% | |
| 100 | |
| 8000 | |
| 720 | |
| 184 | |
| -40 | |
| 105 | |
| 21.5 | |
| 5.8 | |
| 25.5 | |
| 2.7 to 15.7 | |
| Radial | |
| Through Hole | |
| 10 |
Have complete control of resistance in a voltage applied circuit by using this B72220S321K101 MOV developed by EPCOS. This part has a pitch of 10 mm. This device's clamping current is 100 A and clamping voltage is 840 V. Its maximum surge current is 8000 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This product is 25.5 mm tall and 5.8 mm deep with a diameter of 21.5 mm. Its capacitance value is 540pF. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. Its tolerance voltage is 10%. This device utilizes metal oxide technology. This varistor has a voltage of 510 V.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.
