| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 220 | |
| 140 | |
| 180 | |
| 360 | |
| 10% | |
| 50 | |
| 6000 | |
| 610 | |
| 55 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5 | |
| 4.7 | |
| 18.5 | |
| 1.8 to 4.8 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this B72214S2141K101 MOV from EPCOS in order to change resistance of it. Its maximum surge current is 6000 A. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 360 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. The maximum AC voltage rating is 140 VAC and the maximum DC voltage rating is 180 VDC. Its capacitance value is 610pF. This varistor has a voltage of 220 V. This device utilizes metal oxide technology. This product is 18.5 mm tall and 4.7 mm deep with a diameter of 15.5 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

