TDKB72214S1140K102Varistor
Var MOV 14VAC/16VDC 1000A 22V Thru-Hole Radial Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Metal Oxide | |
| 22 | |
| 14 | |
| 16 | |
| 43 | |
| 10% | |
| 10 | |
| 1000 | |
| 10000 | |
| 4 | |
| -40 | |
| 85 | |
| Bulk | |
| 17 | |
| 5 | |
| 20.5 | |
| 2 to 4 | |
| Radial | |
| Through Hole | |
| 7.5 |
Provide proper variable resistance to your circuit by using this B72214S1140K102 MOV from EPCOS. Its maximum surge current is 1000 A. This part has a pitch of 7.5 mm. This device's clamping current is 10 A and clamping voltage is 43 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. Its tolerance voltage is 10%. This device is made with metal oxide technology. The maximum AC voltage rating is 14 VAC and the maximum DC voltage rating is 16 VDC. Its capacitance value is 10pF. This product is 20.5 mm tall and 5 mm deep with a diameter of 17 mm. This varistor has a voltage of 22 V.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

