| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | No |
| Metal Oxide | |
| 510 | |
| 320 | |
| 420 | |
| 840 | |
| 10% | |
| 50 | |
| 4500 | |
| 370 | |
| 84 | |
| -40 | |
| 105 | |
| Bulk | |
| 15.5 | |
| 5.4 | |
| 19 | |
| 1.4 to 7.6 | |
| Radial | |
| Through Hole | |
| 7.5 |
Apply different voltages to this B72214S0321K101 MOV from EPCOS in order to change resistance of it. This part has a pitch of 7.5 mm. This device's clamping current is 50 A and clamping voltage is 840 V. Its maximum surge current is 4500 A. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 320 VAC and the maximum DC voltage rating is 420 VDC. This varistor has a voltage of 510 V. Its tolerance voltage is 10%. This device is made with metal oxide technology. This product is 19 mm tall and 5.4 mm deep with a diameter of 15.5 mm. Its capacitance value is 280pF.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

