| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 47 | |
| 30 | |
| 38 | |
| 93 | |
| 10% | |
| 5 | |
| 500 | |
| 2750 | |
| 4.4 | |
| -40 | |
| 105 | |
| Bulk | |
| 12 | |
| 4.4 | |
| 14.5 | |
| 1 to 3 | |
| Radial | |
| Through Hole | |
| 7.5 |
This B72210S300K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 500 A. This part has a pitch of 7.5 mm. This device's clamping current is 5 A and clamping voltage is 93 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 47 V. The maximum AC voltage rating is 30 VAC and the maximum DC voltage rating is 38 VDC. This product is 14.5 mm tall and 4.4 mm deep with a diameter of 12 mm. This device utilizes metal oxide technology. Its tolerance voltage is 10%. Its capacitance value is 0.00275uF.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

