TDKB72210S0600K101Varistor

Var MOV 60VAC/85VDC 2500A 100V Thru-Hole Radial Bulk

Provide proper variable resistance to your circuit by using this B72210S0600K101 MOV from EPCOS. This part has a pitch of 7.5 mm. Its maximum surge current is 2500 A. This device's clamping current is 25 A and clamping voltage is 165 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This varistor has a voltage of 100 V. The maximum AC voltage rating is 60 VAC and the maximum DC voltage rating is 85 VDC. This product is 14.5 mm tall and 4 mm deep with a diameter of 12 mm. Its capacitance value is 870pF. This device is made with metal oxide technology. Its tolerance voltage is 10%.

1,381 piezas: Se puede enviar en 2 días

    Total$0.20Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2437+
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 1,381 piezas
      • Price: $0.2038

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.