TDKB72210S0381K101Varistor

Var MOV 385VAC/505VDC 2500A 620V Thru-Hole Radial Bulk

This B72210S0381K101 MOV from EPCOS is a nonlinear resistor, the resistance of it will change when different voltages are applied to it. Its maximum surge current is 2500 A. This part has a pitch of 7.5 mm. This device's clamping current is 25 A and clamping voltage is 1025 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. This device is made with metal oxide technology. This varistor has a voltage of 620 V. Its tolerance voltage is 10%. The maximum AC voltage rating is 385 VAC and the maximum DC voltage rating is 505 VDC. Its capacitance value is 150pF. This product is 15 mm tall and 5.8 mm deep with a diameter of 12 mm.

1,500 piezas: Se puede enviar en 2 días

    Total$292.95Price for 1500

    • (500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2510+
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 1,500 piezas
      • Price: $0.1953

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.