| Compliant | |
| EAR99 | |
| Active | |
| 8533.40.40.00 | |
| Automotive | No |
| PPAP | No |
| Metal Oxide | |
| 205 | |
| 130 | |
| 170 | |
| 340 | |
| 10% | |
| 10 | |
| 1200 | |
| 200 | |
| 9.5 | |
| -40 | |
| 105 | |
| Tape and Reel | |
| 9 | |
| 3.6 | |
| 12 | |
| 0.4 to 1.1 | |
| Radial | |
| Through Hole | |
| 5 |
Never worry about improper resistance being seen by your components with this B72207S131K211 MOV from EPCOS, it will change depending on voltages. This part has a pitch of 5 mm. Its maximum surge current is 1200 A. This device's clamping current is 10 A and clamping voltage is 340 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This varistor has a voltage of 205 V. Its tolerance voltage is 10%. Its capacitance value is 200pF. The maximum AC voltage rating is 130 VAC and the maximum DC voltage rating is 170 VDC. This product is 12 mm tall and 3.6 mm deep with a diameter of 9 mm. This device is made with metal oxide technology.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

