TDKB72207S0200K101Varistor

Var MOV 20VAC/26VDC 250A 33V Thru-Hole Radial Bulk

Apply different voltages to this B72207S0200K101 MOV from EPCOS in order to change resistance of it. Its maximum surge current is 250 A. This part has a pitch of 5 mm. This device's clamping current is 2.5 A and clamping voltage is 65 V. This voltage dependent resistor has an operating temperature of -40 to 85 °C. This product comes packaged in bulk, so the parts will be stored loosely. The maximum AC voltage rating is 20 VAC and the maximum DC voltage rating is 26 VDC. This device is made with metal oxide technology. This product is 11 mm tall and 3.6 mm deep with a diameter of 9 mm. Its capacitance value is 0.0016uF. Its tolerance voltage is 10%. This varistor has a voltage of 33 V.

1,500 piezas: Se puede enviar en 2 días

    Total$210.75Price for 1500

    • (1500)

      Se puede enviar en 2 días

      Ships from:
      Países Bajos
      Date Code:
      2433+
      Manufacturer Lead Time:
      20 semanas
      • In Stock: 1,500 piezas
      • Price: $0.1405

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.