| Compliant with Exemption | |
| EAR99 | |
| Obsolete-Unconfirmed | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| PTC | |
| 4 | |
| 150 | |
| >= 100 | |
| -40 | |
| 125 | |
| 800VDC | |
| 100 | |
| 50 to 300 | |
| ±25 | |
| ±25 to ±30 | |
| Inrush Current Limiter|To Replace High-Power Fixed Resistor | |
| 10.16 | |
| 24(Max) | |
| Box | |
| 19(Max) | |
| 12.5(Max) | |
| 24(Max) | |
| Through Hole |
Say goodbye to inaccurate temperature measurements with this B59204J0130B010 thermistor by EPCOS. This part has a temperature range of -40 °C to 125 °C. It has 4 terminals. This product is 19(Max) mm long, 24(Max) mm tall and 12.5(Max) mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
