| RoHS (Unión Europea) | Compliant |
| ECCN (Estados Unidos) | EAR138 |
| Estatus de pieza | Active |
| Código HTS | EA |
| Automotive | Yes |
| PPAP | No |
| Device Pressure Type | Gauge |
| Operating Pressure Range | 0bar to 25bar |
| Maximum Overload Pressure | 75bar(Min) |
| Equivalent Overload Pressure Range (psi) | 500 to 1500 |
| Minimum Operating Supply Voltage (V) | 1 |
| Typical Operating Supply Voltage (V) | 1.8|2.5|3.3 |
| Maximum Operating Supply Voltage (V) | 5 |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 150 |
| Media | Gas|Liquid |
| Package Height | 1.1 |
| Package Width | 1.65 |
| Package Length | 1.65 |
| Supplier Package | Die |