TDKB43456A9478MCapacitor de aluminio

Cap Aluminum Lytic 4700uF 400V 20% (76.9 X 105.7mm) Clamp Mount Screw 0.016 Ohm 14A 12000h 85°C Bulk

Use this relatively high equivalent series resistance electrolytic B43456A9478M aluminum capacitor from EPCOS to generate high heat for a given current level. It can withstand a voltage of 400 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. The B43456A9478M aluminum electrolytic capacitor has a screw terminal termination style. Its leakage current is 4309.9@5Min μA. This product is 105.7 mm tall with a diameter of 76.9 mm. Its capacitance value is 4700uF. It has a tolerance of 20%.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.