TDKB32923C3474M000Película del capacitor
Cap Film Suppression X2 0.47uF 630VDC/305VAC PP 20% (26.5 X 8.5 X 16.5mm) Radial Plastic Rectangular Can 22.5mm 110°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| EMI Suppression | |
| 0.47uF | |
| 20% | |
| 630VDC|305VAC | |
| PP | |
| Plastic Rectangular Can | |
| Through Hole | |
| Radial | |
| 22.5 | |
| X2 | |
| 26.5 X 8.5 X 16.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 26.5(Max) | |
| 8.5(Max) | |
| 16.5(Max) | |
| 0.8 | |
| 6 | |
| 16.5(Max) |
This emi suppression B32923C3474M000 film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 305 VAC. This part has a maximum operating temperature of 105 °C. This product is 26.5(Max) mm long, 16.5(Max) mm tall and 8.5(Max) mm deep. The B32923C3474M000 part has a radial termination style. It has a tolerance of 20%. Its capacitance value is 0.47uF. This part has a lead diameter of 0.8 mm and a pitch of 22.5 mm.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

