TDKB32912A3224KPelícula del capacitor

Cap Film Suppression X1 0.22uF 760VDC/330VAC PP 10%( 18 X 9 X 17.5mm) Radial Plastic Rectangular Can 15mm 110°C Bulk

Looking to smooth voltages and improve signals for any filter or audio based design? This emi suppression B32912A3224K plastic film capacitor from EPCOS will work great. It can withstand a voltage of 330 VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. Its capacitance value is 0.22uF. It has a tolerance of 10%. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. The B32912A3224K polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 17.5(Max) mm tall and 9(Max) mm deep.

Import TariffMay apply to this part

3 piezas: Se puede enviar mañana

    Total$0.31Price for 1

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1701+
      Manufacturer Lead Time:
      10 semanas
      Country Of origin:
      India
      • In Stock: 3 piezas
      • Price: $0.3062

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.