TDKB32672L8682JPelícula del capacitor

Cap Film 0.0068uF 2000V PP 5%( 18 X 6 X 11mm) Radial Wound 15mm 125°C Bulk Automotive AEC-Q200

Reduce space requirements on your PCB by replacing other space consuming capacitors with this B32672L8682J plastic film capacitor from EPCOS. It can withstand a voltage of 2000 VDC|700VAC. This polypropylene film capacitor has a maximum operating temperature of 110 °C. It has a tolerance of 5%. Its capacitance value is 0.0068uF. The B32672L8682J polypropylene film capacitor has a radial termination style. This product is 18(Max) mm long, 11(Max) mm tall and 6(Max) mm deep. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.

Import TariffMay apply to this part

29 piezas: Se puede enviar en 2 días

    Total$0.35Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2310+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      India
      • In Stock: 29 piezas
      • Price: $0.3544

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.