TDKB32671P4105KPelícula del capacitor

Cap Film 1uF 450V PP 10% (13 X 8 X 17.5mm) Radial Wound 10mm 125°C Automotive AEC-Q200 Bulk

This power factor correction B32671P4105K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 450 VDC|160VAC. This part has a maximum operating temperature of 110 °C. This product is 13(Max) mm long, 17.5(Max) mm tall and 8(Max) mm deep. It has a tolerance of 10%. The B32671P4105K part has a radial termination style. This part has a lead diameter of 0.6 mm and a pitch of 10 mm. Its capacitance value is 1uF.

Import TariffMay apply to this part

11 piezas: Se puede enviar en 2 días

    Total$0.68Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2325+
      Manufacturer Lead Time:
      6 semanas
      Country Of origin:
      China
      • In Stock: 11 piezas
      • Price: $0.6803

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.