TDKB32652A4684JPelícula del capacitor
Cap Film 0.68uF 400V PP 5%( 18 X 11 X 18.5mm) Radial Wound 15mm 110°C Bulk Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.80 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.68uF | |
| 5% | |
| 400VDC|200VAC | |
| PP | |
| Wound | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 11 X 18.5 | |
| Straight | |
| -40 | |
| 110 | |
| Bulk | |
| 18(Max) | |
| 11(Max) | |
| 18.5(Max) | |
| 5.6 | |
| 0.8 | |
| 6 | |
| 18.5(Max) |
Looking to smooth voltages and improve signals for any filter or audio based design? This B32652A4684J plastic film capacitor from EPCOS will work great. It can withstand a voltage of 400 VDC|200VAC. This polypropylene film capacitor has a maximum operating temperature of 100 °C. This product is 18(Max) mm long, 18.5(Max) mm tall and 11(Max) mm deep. It has a tolerance of 5%. The B32652A4684J polypropylene film capacitor has a radial termination style. Its capacitance value is 0.68uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

