TDKB32621A3473JPelícula del capacitor
Cap Film 0.047uF 250V PP 5% (13 X 4 X 9mm) Radial Stacked 10mm 105°C Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | No |
| PPAP | No |
| Pulse | |
| 0.047uF | |
| 5% | |
| 250VDC|140VAC | |
| PP | |
| Stacked | |
| Through Hole | |
| Radial | |
| 10 | |
| 13 X 4 X 9 | |
| Straight | |
| -55 | |
| 105 | |
| Bulk | |
| 13(Max) | |
| 4(Max) | |
| 9(Max) | |
| 0.5 | |
| 6 | |
| 9(Max) |
Ideal for smoothing voltages or improving signals, EPCOS's pulse B32621A3473J plastic film capacitor is a low-cost solution. It can withstand a voltage of 250 VDC|140VAC. This polypropylene film capacitor has a maximum operating temperature of 105 °C. Its capacitance value is 0.047uF. This product is 13(Max) mm long, 9(Max) mm tall and 4(Max) mm deep. This part has a lead diameter of 0.5 mm and a pitch of 10 mm. The B32621A3473J polypropylene film capacitor has a radial termination style. It has a tolerance of 5%.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

