TDKB32529C1334KPelícula del capacitor

Cap Film 0.33uF 100V PET 10%( 7.3 X 3.5 X 8mm) Radial Stacked 5mm 125°C Automotive AEC-Q200 Bulk

This B32529C1334K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. Its capacitance value is 0.33uF. The B32529C1334K part has a radial termination style. This part has a lead diameter of 0.5 mm and a pitch of 5 mm. This product is 7.2(Max) mm long, 8(Max) mm tall and 3.5(Max) mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

1,607 piezas: Se puede enviar en 2 días

    Total$0.03Price for 1

    • Se puede enviar en 2 días

      Ships from:
      Estados Unidos de América
      Date Code:
      2319+
      Manufacturer Lead Time:
      8 semanas
      Country Of origin:
      Brasil
      • In Stock: 1,607 piezas
      • Price: $0.0271

    Contrarreste eficazmente amenazas de drones

    Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.