TDKB32526T1476KPelícula del capacitor
Cap Film 47uF 100V PET 10% (41.5 X 24 X 19mm) Radial Wound 37.5mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 47uF | |
| 10% | |
| 100VDC|63VAC | |
| PET | |
| Wound | |
| Through Hole | |
| Radial | |
| 37.5 | |
| 41.5 X 24 X 19 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 41.5(Max) | |
| 24(Max) | |
| 19(Max) | |
| 1 | |
| 6 | |
| 19(Max) |
This B32526T1476K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 100 VDC|63VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The B32526T1476K part has a radial termination style. This product is 41.5(Max) mm long, 19(Max) mm tall and 24(Max) mm deep. Its capacitance value is 47uF. This part has a lead diameter of 1 mm and a pitch of 37.5 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

