TDKB32522C3334KPelícula del capacitor
Cap Film 0.33uF 250V PET 10%( 18 X 5 X 10.5mm) Radial Stacked 15mm 125°C Automotive AEC-Q200 Bulk
| Compliant | |
| EAR99 | |
| Active | |
| 8532.25.00.10 | |
| Automotive | Yes |
| PPAP | Unknown |
| Pulse | |
| 0.33uF | |
| 10% | |
| 250VDC|160VAC | |
| PET | |
| Stacked | |
| Through Hole | |
| Radial | |
| 15 | |
| 18 X 5 X 10.5 | |
| Straight | |
| -55 | |
| 125 | |
| Bulk | |
| 18(Max) | |
| 5(Max) | |
| 10.5(Max) | |
| 1.5 | |
| 0.8 | |
| 6 | |
| 10.5(Max) |
This B32522C3334K film capacitor from EPCOS is ideal for voltage smoothing, and would make any filter or audio based design better for the smoothest signal. It can withstand a voltage of 250 VDC|160VAC. This part has a maximum operating temperature of 125 °C. It has a tolerance of 10%. The B32522C3334K part has a radial termination style. Its capacitance value is 0.33uF. This part has a lead diameter of 0.8 mm and a pitch of 15 mm. This product is 18(Max) mm long, 10.5(Max) mm tall and 5(Max) mm deep.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

