JST ManufacturingB20B-PHDSS(LF)(SN)Cabezales del conector y receptáculos PCB
Conn Shrouded Header (4 Sides) HDR 20 POS 2mm Solder ST Top Entry Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 20 | |
| 2 | |
| Solder | |
| 2 | |
| Straight | |
| Dual Slot | |
| 2 | |
| 3 | |
| 250VDC|250VAC | |
| 1000 | |
| 20 | |
| -25 | |
| 85 | |
| Box | |
| 21.9 | |
| 5 | |
| 6.5 | |
| 3 | |
| Through Hole |
Reduce the possibility of accidentally shorting pins when using a printed circuit board with this shrouded B20B-PHDSS (LF)(SN) header connector from JST Corporation. This HDR connector's 20 contacts that are made out of copper alloy and plated with tin over copper. It has a header type gender. Its pitch is 2 mm. This is a 2-row connector. It has a straight body orientation. It has a maximum voltage rating of 250 VDC|250VAC. This device has a maximum current rating of 3 A. It uses the solder termination method. This connector has an operating temperature of -25 to 85 °C. This product is 21.9 mm long, 6.5 mm tall and 5 mm deep. B20B-PHDSS (LF)(SN) is housed in ivory polyamide 6/6.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

