Diodes IncorporatedAZ431BN-ATRE1Referencias de tensión

V-Ref Adjustable 2.5V to 36V 100mA 3-Pin SOT-23 T/R

Even in the event of large power supply variations, this AZ431BN-ATRE1 voltage reference power management device from Diodes Zetex can produce and maintain a precise DC voltage. It has an initial accuracy of 0.8%. Using the part will provide the power your application needs by requiring a voltage not exceeding 40 V. With an output that has a voltage of 2.5 to 36 V, this is power management at its best. This voltage reference circuit supports shunt topology. This product will be shipped in tape and reel packaging so that components can be mounted effectively. It runs with a maximum temperature coefficient of 20ppm/°C(Typ). This voltage reference circuit has a minimum operating temperature of -40 °C and a maximum of 125 °C.

A datasheet is only available for this product at this time.

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.