Assmann WSW components, IncAWH 34G-0222-TCabezales del conector y receptáculos PCB

Conn Ejector Header HDR 34 POS 2.54mm Solder ST Top Entry Thru-Hole Tray

Use this ejector AWH 34G-0222-T header connector from Assmann WSW Components where IDC ribbon cables are used. This HDR connector's 34 contacts that are made out of brass. This is a 2-row connector. It has a header type gender. It has a straight body orientation. Its pitch is 2.54 mm. This device has a maximum current rating of 1 A. It uses the solder termination method. AWH 34G-0222-T is housed in polybutylene terephthalate. This product is 62.38 mm long, 27.4 mm tall and 8.25 mm deep. This connector has an operating temperature of -55 to 105 °C.

No Stock Available

Quantity Increments of 1 Minimum 120
  • Manufacturer Lead Time:
    14 semanas
    • Price: $0.9944
    1. 1+$0.9944
    2. 1200+$0.9696
    3. 2400+$0.9251

Sistemas de drones más inteligentes

Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.