Illinois CapacitorAVS477M25G24T-FCapacitor de aluminio
Cap Aluminum Lytic 470uF 25V 20% (10 X 10.2mm) SMD 0.6 Ohm 0.36A 2000h 85°C T/R Automotive AEC-Q200
| Compliant | |
| EAR99 | |
| NRND | |
| 8532.22.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| Electrolytic | |
| 470uF | |
| 20% | |
| 25VDC | |
| 0.6 | |
| Standard | |
| 0.36 | |
| 117.5@2Min | |
| 2000 | |
| Polar | |
| Cylindrical | |
| Surface Mount | |
| 2 | |
| 10 X 10.2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10 | |
| 10.2 |
This electrolytic AVS477M25G24T-F aluminum capacitor from Cornell Dubilier has a relatively high ESR meaning that it easily generates high heat for a given current level. It can withstand a voltage of 25 VDC. This aluminum electrolytic capacitor has a maximum operating temperature of 85 °C. Its leakage current is 117.5@2Min μA. Its capacitance value is 470uF. It has a tolerance of 20%. This product is 10.2 mm tall with a diameter of 10 mm.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.
