AbraconASPI-6045S-4R3N-TMontaje superficial de inductores

Inductor Power Shielded Wirewound 4.3uH 30% 100KHz 3.5A 0.023Ohm DCR 2424 T/R

This power ASPI-6045S-4R3N-T surface mount inductor from Abracon Corporation is ideal for saving valuable space on a PCB. This SMD inductor has an operating temperature range of -40 °C to 125 °C. Tape and reel packaging will encase the product during shipment, ensuring safe delivery and enabling quick mounting of components. This device utilizes wirewound technology. It has an inductance of 4.3u H. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 23M Hz. This SMD inductor has a maximum DC current of 3.5 A with a maximum resistance of 23m Ohm. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep.

Import TariffMay apply to this part

9,451 piezas: Se puede enviar mañana

    Total$99.97Price for 1049

    • Se puede enviar mañana

      Ships from:
      Estados Unidos de América
      Date Code:
      1516+
      Manufacturer Lead Time:
      12 semanas
      Country Of origin:
      China
      • In Stock: 9,451 piezas
      • Price: $0.0953

    Sistemas de drones más inteligentes

    Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.