AbraconASPI-6045S-331M-TMontaje superficial de inductores
Inductor Power Shielded Wirewound 330uH 20% 100KHz 0.57A 1.27Ohm DCR 2424 T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.80.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| 330u | |
| 20% | |
| 100K | |
| 0.57 | |
| 0.57 | |
| 1.27(Typ) | |
| 2.8M | |
| 2 | |
| 2424 | |
| -40 | |
| 125 | |
| Tape and Reel | |
| 6.3 | |
| Surface Mount | |
| 6.3 | |
| 4.5 |
This power ASPI-6045S-331M-T surface mount inductor from Abracon Corporation is placed on the surface of a PCB during surface mount manufacturing processing. This SMD inductor has an operating temperature range of -40 °C to 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. Its test frequency is 100K Hz, while its minimum self-resonant frequency is 2.8M Hz. This SMD inductor has a maximum DC current of 570m A with a maximum resistance of 1.27 Ohm. This device utilizes wirewound technology. It has a tolerance of 20%. It has an inductance of 330u H. This product is 6.3 mm long, 4.5 mm tall and 6.3 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

