AbraconASPI-104S-330M-TMontaje superficial de inductores
Inductor Power Shielded Wirewound 33uH 20% 100KHz Ferrite 2.2A 0.093Ohm DCR T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8504.50.40.00 | |
| Automotive | No |
| PPAP | No |
| Power | |
| Wirewound | |
| Shielded | |
| Ferrite | |
| 33u | |
| 20% | |
| 100K | |
| 2.2 | |
| 2.3 | |
| 0.093 | |
| 2 | |
| -40 | |
| 85 | |
| Tape and Reel | |
| 10.3 | |
| Surface Mount | |
| 10.4 | |
| 4 |
Save valuable space on a PCB with this wire to board ASPI-104S-330M-T surface mount inductor from Abracon Corporation. Its test frequency is 400V Hz, while its minimum self-resonant frequency is 12 Hz. It has an inductance of 8 H. This device is made with hdr technology.
Sistemas de drones más inteligentes
Equípese con potentes herramientas y estrategias inteligentes para diseñar los sistemas de drones ágiles, eficaces y modulares del futuro.

