NKK SwitchesAS11BVInterruptor corredizo
Switch Slide ON None OFF SPST Flush Slide 0.1A 28VAC 28VDC 0.4VA 50000Cycles PC Pins Bracket Mount/Through Hole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.50 | |
| SVHC | Yes |
| Índice de SEP por encima del límite autorizado | Yes |
| Automotive | No |
| PPAP | No |
| Flush Slide | |
| SPST | |
| ON None OFF | |
| 0.1@28VAC 28VDC | |
| 0.4@28VAC 28VDC | |
| 500VAC | |
| 500 | |
| 50 | |
| 50000 | |
| 50000 | |
| Gray | |
| 0 | |
| 1 | |
| 5.08 | |
| Bracket Mount/Through Hole | |
| PC Pins | |
| 2 | |
| 4.1 | |
| Terminals | |
| Epoxy | |
| Glass Fiber/Polyamide | |
| Vertical Right Angle | |
| -30 | |
| 85 | |
| Sub-Miniature | |
| 5.7 | |
| 9.92 | |
| 10.2 | |
| 5.7 | |
| 15.3 | |
| 10.2 |
Turn your circuit on or off using the AS11BV slide switch from NKK Switches. It has a SPST configuration. This device has a maximum current rating of 0.1 A @ 28VAC 28VDC. This slide switch has a minimum operating temperature of -30 °C and a maximum of 85 °C. The AS11BV slide switch has a PC pin termination style. The maximum AC voltage rating is 28 VAC and the maximum DC voltage rating is 28 VDC. This product is 5.7 mm long, 10.2 mm tall and 15.3 mm deep.
Contrarreste eficazmente amenazas de drones
Descubra cómo combinar procesamiento inteligente, detección avanzada y respuesta rápida en un sistema de defensa unificado contra los drones.

